Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013608Copy
Manufacturer Standard Lead Time48 weeks
Order Code4154464
Product RangeMP-570 IP67
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.460 (CNY98.8298) |
| 5+ | CNY72.030 (CNY81.3939) |
| 10+ | CNY68.720 (CNY77.6536) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY87.46 (CNY98.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013608Copy
Manufacturer Standard Lead Time48 weeks
Order Code4154464
Product RangeMP-570 IP67
Technical Datasheet
Product RangeMP-570 IP67
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
Contact MaterialBrass
Product Overview
- Strip of 40 male crimp contacts (pin)
- Made of brass material
- 20AWG to 16AWG wire size
- Maximum 3.1mm insulation diameter
Technical Specifications
Product Range
MP-570 IP67
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Multicomp Pro MP-570 IP67 Series Plug Housing Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
