Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013596Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154450
Product RangeMP-572 IP67
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.550 (CNY15.3115) |
| 10+ | CNY10.860 (CNY12.2718) |
| 25+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY8.780 (CNY9.9214) |
| 150+ | CNY8.420 (CNY9.5146) |
| 250+ | CNY8.250 (CNY9.3225) |
| 1000+ | CNY8.080 (CNY9.1304) |
| 1500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.55 (CNY15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013596Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154450
Product RangeMP-572 IP67
Technical Datasheet
Product RangeMP-572 IP67
No. of Positions2Ways
Pitch Spacing5.8mm
For Use WithMulticomp Pro MP-572 IP67 Series Pin Contacts
SVHCTo Be Advised
Product Overview
Multicomp Pro IP67 waterproof wire to wire and wire to board connectors have pre-assembled housings featuring an integrated seal providing complete waterproof protection. In 5.8mm pitch and accommodating wire sizes. Available in 1, 2 and 3 pole supporting a wide range of connection solutions. Operating temperature across the whole series of -40°C to + 105°C. Applications include lighting, industrial pumps, test equipment, emergency vehicles, construction equipment, welding equipment, automotive, sound and broadcast systems.
- 5.8mm pitch, rated current is 10A maximum
- Fully waterproof with double latch solution
- True crimp and poke solution
- Internal polarization to prevent mismating
- Waterproof grade, IP67 certified
- Withstanding voltage of 1700VAC (rms), contact resistance of 10milliohms maximum
- PCB thickness of 1.6mm
- Rated voltage of 300V
Technical Specifications
Product Range
MP-572 IP67
No. of Positions
2Ways
For Use With
Multicomp Pro MP-572 IP67 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
