Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013589Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154442
Product RangeMP-565 IP67
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.480 (CNY112.4124) |
| 5+ | CNY81.810 (CNY92.4453) |
| 10+ | CNY78.130 (CNY88.2869) |
Price for:Pack of 60
Minimum: 1
Multiple: 1
CNY99.48 (CNY112.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013589Copy
Manufacturer Standard Lead Time47 weeks
Order Code4154442
Product RangeMP-565 IP67
Technical Datasheet
Product RangeMP-565 IP67
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Product Overview
- Strip of 60 female crimp contacts (socket)
- 22AWG to 28AWG wire size
- Maximum 1.6mm insulation diameter
Technical Specifications
Product Range
MP-565 IP67
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Multicomp Pro MP-565 IP67 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
