Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013463Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263831
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.000 (CNY219.220) |
| 10+ | CNY182.880 (CNY206.6544) |
| 50+ | CNY165.620 (CNY187.1506) |
| 100+ | CNY154.570 (CNY174.6641) |
| 250+ | CNY140.410 (CNY158.6633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.00 (CNY219.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013463Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263831
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth28mm
Current Rating510mA
IP Rating-
Product Range-
Technical Specifications
Supply Voltage VDC
12V
External Depth
28mm
IP Rating
-
Fan Frame Type
Square
Current Rating
510mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
