Print Page
Image is for illustrative purposes only. Please refer to product description.

387 In Stock
Need more?
387 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.660 (CNY66.2858) |
| 10+ | CNY55.320 (CNY62.5116) |
| 50+ | CNY50.070 (CNY56.5791) |
| 100+ | CNY46.730 (CNY52.8049) |
| 250+ | CNY42.430 (CNY47.9459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.66 (CNY66.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013461Copy
Order Code4263829
Technical Datasheet
External Depth10mm
Bearing TypeVapo Bearing
Noise Rating32.5dBA
Power Rating1.2W
Power Connection Type2 Lead Wires
IP Rating-
Product Range-
Technical Specifications
External Depth
10mm
Noise Rating
32.5dBA
Power Connection Type
2 Lead Wires
Product Range
-
Bearing Type
Vapo Bearing
Power Rating
1.2W
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
