Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013450Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263816
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.580 (CNY326.0954) |
| 10+ | CNY275.570 (CNY311.3941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.58 (CNY326.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013450Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263816
Technical Datasheet
Fan Frame Size120mm
Bearing TypeBall Bearing
Noise Rating40.2dBA
Power Connection Type5 Lead Wires
Air Flow - m3/min2.55m³/min
Product Range-
Technical Specifications
Fan Frame Size
120mm
Noise Rating
40.2dBA
Air Flow - m3/min
2.55m³/min
Bearing Type
Ball Bearing
Power Connection Type
5 Lead Wires
Product Range
-
Technical Docs (1)
Alternatives for MP013450
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307223
