Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013446Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263812
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.280 (CNY590.1764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.28 (CNY590.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013446Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263812
Technical Datasheet
Nominal Rated Voltage AC110V to 230V
Fan Frame TypeSquare
External Depth38mm
Bearing TypePrecision Ball Bearing
Power Rating3.4W
Power Connection Type2 Lead Wires
Air Flow - m3/min-
Product Range-
Technical Specifications
Nominal Rated Voltage AC
110V to 230V
External Depth
38mm
Power Rating
3.4W
Air Flow - m3/min
-
Fan Frame Type
Square
Bearing Type
Precision Ball Bearing
Power Connection Type
2 Lead Wires
Product Range
-
Technical Docs (1)
Alternatives for MP013446
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355486
