Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013444Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263810
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.430 (CNY496.5559) |
| 10+ | CNY419.550 (CNY474.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.43 (CNY496.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013444Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263810
Technical Datasheet
Fan Frame TypeSquare
External Depth38mm
Bearing TypePrecision Ball Bearing
Noise Rating40.2dBA
Power Rating3.4W
Current Rating61mA
IP RatingIP55
Air Flow - m3/min-
Technical Specifications
Fan Frame Type
Square
Bearing Type
Precision Ball Bearing
Power Rating
3.4W
IP Rating
IP55
External Depth
38mm
Noise Rating
40.2dBA
Current Rating
61mA
Air Flow - m3/min
-
Technical Docs (1)
Alternatives for MP013444
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353627
