Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013438Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263803
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.430 (CNY496.5559) |
| 10+ | CNY419.550 (CNY474.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.43 (CNY496.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013438Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263803
Technical Datasheet
Fan Frame TypeSquare
External Depth38mm
Air Flow - CFM64.3CFM
Noise Rating31.4dBA
Power Rating1.8W
Power Connection Type2 Lead Wires
Current Rating37mA
Air Flow - m3/min-
Product Range-
Technical Specifications
Fan Frame Type
Square
Air Flow - CFM
64.3CFM
Power Rating
1.8W
Current Rating
37mA
Product Range
-
External Depth
38mm
Noise Rating
31.4dBA
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Technical Docs (1)
Alternatives for MP013438
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3578
