Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013430Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263795
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.430 (CNY496.5559) |
| 10+ | CNY419.550 (CNY474.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.43 (CNY496.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013430Copy
Manufacturer Standard Lead Time14 weeks
Order Code4263795
Technical Datasheet
Nominal Rated Voltage AC110V to 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
IP RatingIP55
Product Range-
Technical Specifications
Nominal Rated Voltage AC
110V to 230V
Fan Frame Size
120mm
IP Rating
IP55
Fan Frame Type
Square
External Depth
38mm
Product Range
-
Technical Docs (1)
Alternatives for MP013430
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359977
