Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013347Copy
Manufacturer Standard Lead Time24 weeks
Order Code4263875
Product RangeMP Micro-D
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.700 (CNY271.991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.70 (CNY271.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013347Copy
Manufacturer Standard Lead Time24 weeks
Order Code4263875
Product RangeMP Micro-D
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMP Micro-D
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialAluminium Alloy Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP013347 is a female side, solder cup contact termination micro D connector with 25 sockets.
- 3A current rating, 600VAC (sea level) dielectric withstanding
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
- Aluminium alloy with electronic nickel plating connector shell
- Becu copper pin contact (twist pin), phosphor bronze socket
- Gold plating (thickness is 0.5μm)
- PBT insulator
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MP Micro-D
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Connector Body Material
Aluminium Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
