Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013300Copy
Order Code4262623
Product RangeMP W2B LOCK 2MM
Your Part Number
4,985 In Stock
Need more?
4,985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.903 (CNY1.0204) |
| 50+ | CNY0.690 (CNY0.7797) |
| 100+ | CNY0.618 (CNY0.6983) |
| 200+ | CNY0.520 (CNY0.5876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.90 (CNY1.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013300Copy
Order Code4262623
Product RangeMP W2B LOCK 2MM
Technical Datasheet
Product RangeMP W2B LOCK 2MM
No. of Positions4Ways
Pitch Spacing2mm
For Use WithMulticomp Pro MP W2B LOCK 2MM Series Wire to Board Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP W2B LOCK 2MM
No. of Positions
4Ways
For Use With
Multicomp Pro MP W2B LOCK 2MM Series Wire to Board Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
