
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1500+ | CNY1.240 (CNY1.4012) |
Product Information
Product Overview
This Multicomp Pro MP013260 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 2 mm bit is engineered to handle even the toughest materials with ease. The 49 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.
- Crafted from High-Speed Steel
- Cobalt alloy
- 2 mm Bit Size
- 49 mm Overall Length
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
2mm
24mm
Multicomp Pro Cobalt Drill Bits
0.079"
49mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
