
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1500+ | CNY1.400 (CNY1.582) |
Product Information
Product Overview
This Multicomp Pro MP013247 is the premium Twist Drill Bit, meticulously crafted for precision and durability. Made from High-Speed Steel (HSS), this 3 mm bit is engineered for outstanding performance and longevity. With a compact 61 mm overall length, it's ideal for intricate drilling tasks, offering superior control and accuracy. The Black Oxide coating enhances corrosion resistance and extends the bit's lifespan. Perfect for professional and DIY use, this versatile drill bit ensures clean, precise holes every time. Elevate your toolkit with this essential component for flawless results.
- Crafted from High-Speed Steel
- Black Oxide coating
- 3 mm Bit Size
- 61 mm Overall Length
Applications
Mechanical, Installations, Hobby & Education, Utilities, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
3mm
33mm
Multicomp Pro Black Oxide Drill Bits
0.118"
61mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
