Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012958Copy
Manufacturer Standard Lead Time36 weeks
Order Code4260597
Your Part Number
4,144 In Stock
Need more?
4,144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.930 (CNY11.2209) |
| 75+ | CNY6.640 (CNY7.5032) |
| 150+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1500+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY3.140 (CNY3.5482) |
Price for:Each
Minimum: 5
Multiple: 5
CNY49.65 (CNY56.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012958Copy
Manufacturer Standard Lead Time36 weeks
Order Code4260597
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
