Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012930Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247973
Product RangeMP 497 Series
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.300 (CNY28.589) |
| 10+ | CNY19.300 (CNY21.809) |
| 25+ | CNY16.290 (CNY18.4077) |
| 50+ | CNY15.750 (CNY17.7975) |
Price for:Each
Minimum: 5
Multiple: 5
CNY126.50 (CNY142.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012930Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247973
Product RangeMP 497 Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style7.7mm x 6mm
Product RangeMP 497 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
-
Fuse Case Style
7.7mm x 6mm
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
MP 497 Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
