Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP012929 Fuse, Surface Mount, 100 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], MP 487 Series](https://www.element14.cn/productimages/standard/en_GB/4247971-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012929Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247972
Product RangeMP 487 Series
Your Part Number
917 In Stock
Need more?
917 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY34.220 (CNY38.6686) |
| 10+ | CNY26.030 (CNY29.4139) |
| 25+ | CNY22.030 (CNY24.8939) |
| 50+ | CNY19.570 (CNY22.1141) |
Price for:Each
Minimum: 5
Multiple: 5
CNY171.10 (CNY193.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012929Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247972
Product RangeMP 487 Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product RangeMP 487 Series
Breaking Capacity Current AC500A
Breaking Capacity Current DC1kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
500A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
MP 487 Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09
