Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012926Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247969
Product RangeMP 477 Series
Your Part Number
2,965 In Stock
Need more?
2,965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.280 (CNY5.9664) |
| 10+ | CNY4.380 (CNY4.9494) |
| 25+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012926Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247969
Product RangeMP 477 Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style11.3mm x 4mm
Product RangeMP 477 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC500A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
11.3mm x 4mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
72V
Product Range
MP 477 Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
