Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012920Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247962
Product RangeMP 476 Series
Your Part Number
2,685 In Stock
Need more?
2,685 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.530 (CNY7.3789) |
| 10+ | CNY5.350 (CNY6.0455) |
| 25+ | CNY5.000 (CNY5.650) |
| 50+ | CNY4.310 (CNY4.8703) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.65 (CNY36.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012920Copy
Manufacturer Standard Lead Time32 weeks
Order Code4247962
Product RangeMP 476 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC350V
Fuse Case Style11.3mm x 4mm
Product RangeMP 476 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
UL approved.
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250V
Fuse Case Style
11.3mm x 4mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Time Delay
Voltage Rating VDC
350V
Product Range
MP 476 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
