Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012719Copy
Manufacturer Standard Lead Time42 weeks
Order Code4243605
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.700 (CNY6.441) |
| 10+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.920 (CNY4.4296) |
| 200+ | CNY3.690 (CNY4.1697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.70 (CNY6.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012719Copy
Manufacturer Standard Lead Time42 weeks
Order Code4243605
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions14Ways
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Please see MNF catalogue link below for mating halves and associated product.
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
1.97"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
14Ways
Cable Length - Metric
50mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
