Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012689Copy
Manufacturer Standard Lead Time44 weeks
Order Code4242892
Product RangeMPX 15MM Push In Lock Series
Your Part Number
538 In Stock
Need more?
538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.600 (CNY52.658) |
| 5+ | CNY39.680 (CNY44.8384) |
| 10+ | CNY34.040 (CNY38.4652) |
| 25+ | CNY32.310 (CNY36.5103) |
| 50+ | CNY30.850 (CNY34.8605) |
| 100+ | CNY30.220 (CNY34.1486) |
| 150+ | CNY29.580 (CNY33.4254) |
| 250+ | CNY28.940 (CNY32.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.60 (CNY52.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012689Copy
Manufacturer Standard Lead Time44 weeks
Order Code4242892
Product RangeMPX 15MM Push In Lock Series
Technical Datasheet
Pitch Spacing15mm
No. of Positions3Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage800V
Block OrientationThrough Hole Right Angle
Product RangeMPX 15MM Push In Lock Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In Lock
Rated Voltage
800V
Product Range
MPX 15MM Push In Lock Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02887
