Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012658Copy
Manufacturer Standard Lead Time28 weeks
Order Code4240543
Product RangeMP EX-E Cable Glands
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.630 (CNY56.0819) |
| 5+ | CNY38.530 (CNY43.5389) |
| 15+ | CNY34.070 (CNY38.4991) |
| 25+ | CNY30.520 (CNY34.4876) |
| 75+ | CNY26.790 (CNY30.2727) |
| 150+ | CNY26.240 (CNY29.6512) |
| 250+ | CNY25.790 (CNY29.1427) |
| 500+ | CNY25.240 (CNY28.5212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.63 (CNY56.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012658Copy
Manufacturer Standard Lead Time28 weeks
Order Code4240543
Product RangeMP EX-E Cable Glands
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Product Overview
Multicomp Pro introduces this IP68 range of EXE Nylon Cable Glands, available in Metric and PG lengths. Specifically manufactured for use in hazardous areas where there is a risk of explosion, they are suitable for environments with flammable gases, vapours, or dust. Available in Black or Grey options.
- Provided with lock nut, O-ring and sealing nut
- Working temperature range from -20°C to 80°C
- EICEx, ATEX, CCC certificate
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
MP EX-E Cable Glands
Cable Diameter Min
18mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
