Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012546Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229221
Product RangeMulticomp Pro Tweezer
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.680 (CNY42.5784) |
| 10+ | CNY35.220 (CNY39.7986) |
| 25+ | CNY32.130 (CNY36.3069) |
| 75+ | CNY31.670 (CNY35.7871) |
| 150+ | CNY30.030 (CNY33.9339) |
| 250+ | CNY28.490 (CNY32.1937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.68 (CNY42.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012546Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229221
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeFine
Tweezer Tip TypeStraight, Pointed
Overall Length122mm
Tip StyleStyle 3
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These fine tweezers are ideal for picking, holding and placing very small parts and components with great accuracy.
- Ideal for miniature and microscopic parts & components
- Very sharp and pointed for accurate & delicate handling
- 120mm, anti-acid & anti-magnetic
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Fine
Overall Length
122mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezer
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP012546
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
