Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012544Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229219
Product RangeMulticomp Pro Tweezer
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.410 (CNY44.5333) |
| 10+ | CNY36.770 (CNY41.5501) |
| 25+ | CNY33.580 (CNY37.9454) |
| 75+ | CNY33.040 (CNY37.3352) |
| 150+ | CNY31.400 (CNY35.482) |
| 250+ | CNY29.760 (CNY33.6288) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY39.41 (CNY44.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012544Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229219
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeGripping
Tweezer Tip TypeSerrated Blunt
Overall Length-
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These multi-purpose plastic tweezers are ideal for holding small delicate parts. The serrated tips will ensure a better grip.
- Multi-Purpose plastic tweezers
- Serrated tips for better grip
- Ideal for holding small delicate parts & components
Applications
Hobby & Education, Laboratory, Maintenance & Repair, Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Gripping
Overall Length
-
Tweezer Body Material
Plastic Body
Product Range
Multicomp Pro Tweezer
Tweezer Tip Type
Serrated Blunt
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
