Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012536Copy
Order Code4229210
Product RangeMulticomp Pro Cleaning Tools
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.500 (CNY84.185) |
| 10+ | CNY65.190 (CNY73.6647) |
| 25+ | CNY54.010 (CNY61.0313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.50 (CNY84.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012536Copy
Order Code4229210
Product RangeMulticomp Pro Cleaning Tools
Technical Datasheet
Knife TypeCraft
Length23mm
Blade Width3mm
Blade MaterialStainless Steel
Product RangeMulticomp Pro Cleaning Tools
SVHCNo SVHC (25-Jun-2025)
Product Overview
This mould line cleaning tool is an essential addition to the modeller’s toolbox. The stainless-steel edge complete with an ergonomic handle makes easy work of smoothing away unwanted sprue or mould lines without damaging the models surface. Excellent for preparing surfaces for undercoating. Can be used on plastic model sprues, photo etch parts and metal war gaming miniatures.
- Precision Cleaning: The tool is designed to gently scrape away mould lines and unwanted burrs without damaging delicate surfaces.
- Slim and Ergonomic Design: Its compact and lightweight build allows easy handling and access to hard-to-reach areas.
- Stainless Steel Edge: The durable, non-cutting edge ensures smooth and controlled material removal.
- Safe Alternative to Knives: Unlike hobby knives, this tool minimizes the risk of cutting too deeply into the model or injuring the user.
Applications
Utilities, Hobby & Education, Mechanical, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Craft
Blade Width
3mm
Product Range
Multicomp Pro Cleaning Tools
Length
23mm
Blade Material
Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
