Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012514Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229185
Product RangeMulticomp Pro Cutter
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.720 (CNY73.1336) |
| 10+ | CNY45.700 (CNY51.641) |
| 25+ | CNY43.790 (CNY49.4827) |
| 50+ | CNY42.420 (CNY47.9346) |
| 100+ | CNY41.700 (CNY47.121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.72 (CNY73.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012514Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229185
Product RangeMulticomp Pro Cutter
Technical Datasheet
Cutter TypeSide
Overall Length125mm
Cut TypeStraight
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeMulticomp Pro Cutter
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stainless steel with smooth jaws and comfortable grips. For most modelling, hobby & smaller DIY applications.
- Stainless Steel
- Smooth Jaws
- Comfortable insulated grips
- For modelling, hobby & smaller DIY tasks
Applications
Hobby & Education, Domestic, Utilities, Laboratory, Office, Cable & Wire Marking, Installations
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
125mm
Cutting Capacity Max
-
Product Range
Multicomp Pro Cutter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
