Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012511Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229182
Product RangeMulticomp Pro Wire Cutter
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.900 (CNY94.807) |
| 10+ | CNY59.240 (CNY66.9412) |
| 25+ | CNY56.780 (CNY64.1614) |
| 50+ | CNY54.960 (CNY62.1048) |
| 100+ | CNY54.050 (CNY61.0765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.90 (CNY94.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012511Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229182
Product RangeMulticomp Pro Wire Cutter
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeStraight
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeMulticomp Pro Wire Cutter
SVHCNo SVHC (25-Jun-2025)
Product Overview
This range of professional quality stainless steel pliers & nippers has been specially designed for precision work. All pliers are of box joint construction, retaining precise alignment even under strain and after considerable use. Jaws will never develop looseness or wobble, yet open and close smoothly. These side cutters with inbuilt spring are excellent for nipping & cutting wires, thin metals & plastics. Ideal for serious modelling, jewellery design, hobby & even smaller DIY applications.
- 115mm, Stainless Steel with spring
- Smooth jaws, Professional quality
- Comfortable insulated grips
- For serious modelling, jewellery, hobby & smaller DIY tasks
Applications
Hobby & Education, Domestic, Utilities, Laboratory, Office, Electrical
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
115mm
Cutting Capacity Max
-
Product Range
Multicomp Pro Wire Cutter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
