Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012509Copy
Order Code4229180
Product RangeMulticomp Pro Nose Plier
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.480 (CNY80.7724) |
| 10+ | CNY65.380 (CNY73.8794) |
| 25+ | CNY59.280 (CNY66.9864) |
| 50+ | CNY53.180 (CNY60.0934) |
| 100+ | CNY47.080 (CNY53.2004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.48 (CNY80.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012509Copy
Order Code4229180
Product RangeMulticomp Pro Nose Plier
Technical Datasheet
Plier StyleRound Nose
Overall Length120mm
Product RangeMulticomp Pro Nose Plier
SVHCNo SVHC (25-Jun-2025)
Product Overview
This range of professional quality stainless steel pliers & nippers has been specially designed for precision work. All pliers are of box joint construction, retaining precise alignment even under strain and after considerable use. Jaws will never develop looseness or wobble, yet open and close smoothly. These top end cutters with inbuilt spring are excellent for nipping and & cutting wires, thin metals & plastics. Ideal for serious modelling, jewellery design, hobby & even smaller DIY applications.
- 115mm, Stainless Steel
- Smooth Jaws with spring
- Comfortable insulated grips
Applications
Hobby & Education, Domestic, Utilities, Laboratory, Office
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Plier Style
Round Nose
Product Range
Multicomp Pro Nose Plier
Overall Length
120mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
