Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012493Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229163
Product RangeMulticomp Pro Knifes
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.160 (CNY29.5608) |
| 10+ | CNY25.610 (CNY28.9393) |
| 25+ | CNY25.160 (CNY28.4308) |
| 75+ | CNY24.610 (CNY27.8093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.16 (CNY29.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012493Copy
Manufacturer Standard Lead Time11 weeks
Order Code4229163
Product RangeMulticomp Pro Knifes
Technical Datasheet
Knife TypeCraft
Blade Material-
Blade Length-
Overall Length140mm
Product RangeMulticomp Pro Knifes
SVHCNo SVHC (25-Jun-2025)
Product Overview
This 115mm (4.5”) plastic handle with #24 blade can stand up to some of the toughest tasks. It is perfect for controlling all heavier duty work and is used for cutting, carving & shaping materials such as cardboard, paper, plastic & foils etc. It’s also an excellent tool for deburring, stripping & gasket cutting. Can be used plastics, hardwood, rubber & foam. Ideal for art, hobby, home, office & industrial purposes.
- Perfect for wood, cardboard, paper, plastic & light metal foils
- Non-roll heavy plastic handle with #24 blade
Applications
Utilities, Hobby & Education, Professional, Business
Contents
x1 Plastic Handle with #24 Blade
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Craft
Blade Length
-
Product Range
Multicomp Pro Knifes
Blade Material
-
Overall Length
140mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
