Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012492Copy
Order Code4229161
Product RangeMulticomp Pro Knifes
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.960 (CNY24.8148) |
| 15+ | CNY21.780 (CNY24.6114) |
| 50+ | CNY21.500 (CNY24.295) |
| 150+ | CNY21.320 (CNY24.0916) |
| 250+ | CNY21.050 (CNY23.7865) |
| 500+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.96 (CNY24.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012492Copy
Order Code4229161
Product RangeMulticomp Pro Knifes
Technical Datasheet
Knife TypeHobby
Blade MaterialAluminium
Blade Length-
Overall Length125mm
Product RangeMulticomp Pro Knifes
SVHCNo SVHC (25-Jun-2025)
Product Overview
Aluminium 125mm (5”) knurled handle with #2 blade for cutting, carving, sawing & gouging and all medium duty work.
- Aluminium knurled handle with #2 blade
- For cutting, carving, sawing, gouging & medium duty work
Applications
Utilities, Hobby & Education, Professional, Business
Contents
x1 Handle with #2 Blade
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Hobby
Blade Length
-
Product Range
Multicomp Pro Knifes
Blade Material
Aluminium
Overall Length
125mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
