Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012483Copy
Order Code4229152
Product RangeMulticomp Pro Knifes
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.600 (CNY87.688) |
| 10+ | CNY70.190 (CNY79.3147) |
| 25+ | CNY68.180 (CNY77.0434) |
| 50+ | CNY64.070 (CNY72.3991) |
| 100+ | CNY62.150 (CNY70.2295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.60 (CNY87.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012483Copy
Order Code4229152
Product RangeMulticomp Pro Knifes
Technical Datasheet
Knife TypeTrimming
Blade MaterialCarbon Steel
Blade Length62mm
Blade Width19mm
Product RangeMulticomp Pro Knifes
SVHCNo SVHC (25-Jun-2025)
Product Overview
This 160mm (6¼″) retractable trimming knife is shaped for comfortable use and comes with spare blade in handle. Perfect for modelling, hobby & smaller DIY tasks.
- 160mm 6¼″ die-cast body
- Spare blade included in the handle
- For modelling, hobby & smaller DIY tasks
Applications
Utilities, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Trimming
Blade Length
62mm
Product Range
Multicomp Pro Knifes
Blade Material
Carbon Steel
Blade Width
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
