Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.030 (CNY171.7939) |
| 50+ | CNY139.620 (CNY157.7706) |
| 100+ | CNY129.460 (CNY146.2898) |
| 250+ | CNY121.540 (CNY137.3402) |
| 500+ | CNY114.790 (CNY129.7127) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY152.03 (CNY171.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012332Copy
Order Code4296956
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourTransparent
Length - Metric152.4mm
I.D. Recovered Max - Metric11.43mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Technical Specifications
Shrink Ratio
1:2
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Metric
11.43mm
I.D. Supplied - Metric
19.05mm
Length - Metric
152.4mm
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071714
