Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012329Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296954
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.450 (CNY294.3085) |
| 10+ | CNY216.570 (CNY244.7241) |
| 25+ | CNY183.140 (CNY206.9482) |
| 50+ | CNY159.070 (CNY179.7491) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY260.45 (CNY294.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012329Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296954
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourTransparent
Length - Metric152.4mm
I.D. Recovered Max - Metric3.81mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
Technical Specifications
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Metric
3.81mm
Product Range
-
I.D. Supplied - Metric
6.35mm
Length - Metric
152.4mm
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032024
