Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.630 (CNY44.7819) |
| 100+ | CNY33.150 (CNY37.4595) |
| 250+ | CNY30.760 (CNY34.7588) |
| 500+ | CNY28.850 (CNY32.6005) |
| 1000+ | CNY27.420 (CNY30.9846) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY39.63 (CNY44.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012324Copy
Order Code4259583
Technical Datasheet
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourTransparent
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.07"
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
Technical Specifications
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Imperial
0.07"
Product Range
-
I.D. Supplied - Metric
3.2mm
Length - Metric
152.4mm
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
