Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012323Copy
Manufacturer Standard Lead Time9 weeks
Order Code4259582
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.780 (CNY42.6914) |
| 100+ | CNY31.850 (CNY35.9905) |
| 250+ | CNY29.690 (CNY33.5497) |
| 500+ | CNY27.940 (CNY31.5722) |
| 1000+ | CNY26.590 (CNY30.0467) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY37.78 (CNY42.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012323Copy
Manufacturer Standard Lead Time9 weeks
Order Code4259582
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.09"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourTransparent
Length - Metric152.4mm
I.D. Recovered Max - Metric1.5mm
Product Range-
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Metric
152.4mm
Product Range
-
I.D. Supplied - Imperial
0.09"
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Metric
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
