Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012320Copy
Manufacturer Standard Lead Time16 weeks
Order Code4296946
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.370 (CNY98.7281) |
| 25+ | CNY84.000 (CNY94.920) |
| 80+ | CNY80.970 (CNY91.4961) |
| 200+ | CNY77.870 (CNY87.9931) |
| 500+ | CNY74.830 (CNY84.5579) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY87.37 (CNY98.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012320Copy
Manufacturer Standard Lead Time16 weeks
Order Code4296946
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Internal Diameter1.07mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Length - Metric
30.5m
Product Range
-
Internal Diameter
1.07mm
Length - Imperial
100ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203757
