Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012308Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296936
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.730 (CNY566.9549) |
| 25+ | CNY482.180 (CNY544.8634) |
| 50+ | CNY471.400 (CNY532.682) |
| 100+ | CNY458.390 (CNY517.9807) |
| 250+ | CNY445.380 (CNY503.2794) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY501.73 (CNY566.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012308Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296936
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Metric19.05mm
Length - Metric610mm
I.D. Recovered Max - Imperial0.45"
Product Range-
Technical Specifications
Shrink Ratio
1:2
Length - Metric
610mm
Product Range
-
I.D. Supplied - Metric
19.05mm
I.D. Recovered Max - Imperial
0.45"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273385
