Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012307Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296935
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.350 (CNY365.3855) |
| 25+ | CNY300.030 (CNY339.0339) |
| 50+ | CNY281.900 (CNY318.547) |
| 100+ | CNY274.080 (CNY309.7104) |
| 250+ | CNY266.320 (CNY300.9416) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY323.35 (CNY365.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012307Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296935
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourTransparent
I.D. Recovered Max - Metric7.62mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
Technical Specifications
Shrink Ratio
1:2
I.D. Supplied - Metric
12.7mm
I.D. Recovered Max - Metric
7.62mm
Product Range
-
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Transparent
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150777
