Print Page
Image is for illustrative purposes only. Please refer to product description.

2,148 In Stock
Need more?
2,148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 10+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.520 (CNY1.7176) |
| 200+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012249Copy
Order Code4220255
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP012249 is a black colour, 14 way, 2.54mm (0.1inch) flat cable IDC socket with strain relief.
- 1A AC/DC current rating, 250V AC/DC voltage rating
- 20mohm maximum contact resistance
- 500V AC/minute withstanding voltage
- 1000Mohm minimum insulation resistance
- PBT (UL94V-0) insulator, copper alloy contact, selective gold plated finish
- Temperature rating range from -40°C to +105°C
Notes
Please see MNF catalogue link below for mating halves and associated product.
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002401
