Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012081Copy
Manufacturer Standard Lead Time37 weeks
Order Code4204954
Your Part Number
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.200 (CNY14.916) |
| 10+ | CNY10.830 (CNY12.2379) |
| 25+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.560 (CNY10.8028) |
| 100+ | CNY9.290 (CNY10.4977) |
| 250+ | CNY8.820 (CNY9.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012081Copy
Manufacturer Standard Lead Time37 weeks
Order Code4204954
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0188
