Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011926Copy
Manufacturer Standard Lead Time33 weeks
Order Code4168179
Also Known AsGT1E2411-41033
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.170 (CNY293.9921) |
| 5+ | CNY241.880 (CNY273.3244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.17 (CNY293.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011926Copy
Manufacturer Standard Lead Time33 weeks
Order Code4168179
Also Known AsGT1E2411-41033
Technical Datasheet
Connector TypeStandard Circular Connector
Sensor Connector SizeM25
Product Range-
Circular Connector Shell StyleCable Mount Plug
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Pin
Circular Connector Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Coupling StylePush Lock
IP / NEMA RatingIP67
Connector Body MaterialThermoplastic Body
Connector Coding-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Current Rating30A
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
3Contacts
Circular Connector Contact Type
Screw Pin
Coupling Style
Push Lock
Connector Body Material
Thermoplastic Body
Connector Body Plating
-
Contact Plating
Nickel
Current Rating
30A
SVHC
To Be Advised
Sensor Connector Size
M25
Circular Connector Shell Style
Cable Mount Plug
No. of Positions
3 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP67
Connector Coding
-
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
