Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011925Copy
Manufacturer Standard Lead Time33 weeks
Order Code4168178
Also Known AsGT1E2410-41033
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.920 (CNY310.6596) |
| 5+ | CNY255.620 (CNY288.8506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.92 (CNY310.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011925Copy
Manufacturer Standard Lead Time33 weeks
Order Code4168178
Also Known AsGT1E2410-41033
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Sensor Connector SizeM25
Circular Connector Shell StyleCable Mount Receptacle
Sensor Connector GenderFemale
No. of Contacts3Contacts
No. of Positions3 Positions
Circular Connector Contact TypeScrew Socket
Sensor Contact TypeScrew Socket
Coupling StylePush Lock
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialThermoplastic Body
IP / NEMA RatingIP67
Connector Body Plating-
Connector Coding-
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
Current Rating30A
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Sensor Connector Size
M25
Sensor Connector Gender
Female
No. of Positions
3 Positions
Sensor Contact Type
Screw Socket
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP67
Connector Coding
-
Contact Plating
Nickel
Current Rating
30A
SVHC
To Be Advised
Product Range
-
Circular Connector Shell Style
Cable Mount Receptacle
No. of Contacts
3Contacts
Circular Connector Contact Type
Screw Socket
Coupling Style
Push Lock
Connector Body Material
Thermoplastic Body
Connector Body Plating
-
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
