Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011823Copy
Order Code4165360
Product RangeMP M35 Power
Also Known AsGT1B0202
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.810 (CNY170.4153) |
| 5+ | CNY146.840 (CNY165.9292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.81 (CNY170.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011823Copy
Order Code4165360
Product RangeMP M35 Power
Also Known AsGT1B0202
Technical Datasheet
Product RangeMP M35 Power
Sensor Connector SizeM35
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingNickel
Current Rating41A
Voltage Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MP M35 Power
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Thermoplastic Body
Contact Plating
Nickel
Voltage Rating
-
Sensor Connector Size
M35
No. of Positions
3 Positions
Sensor Connector Mounting
0
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
41A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
