Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011529Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170016
Product RangeMP ABS Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.890 (CNY73.3257) |
| 5+ | CNY55.880 (CNY63.1444) |
| 15+ | CNY53.060 (CNY59.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.89 (CNY73.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011529Copy
Manufacturer Standard Lead Time9 weeks
Order Code4170016
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric69.9mm
External Width - Metric65.1mm
External Depth - Metric90.05mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial2.75"
External Width - Imperial2.56"
External Depth - Imperial3.55"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
69.9mm
External Depth - Metric
90.05mm
Body Colour
Grey
External Height - Imperial
2.75"
External Depth - Imperial
3.55"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
65.1mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
MP ABS Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
