Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011518Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170004
Product RangeMP ABS Enclosures
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.660 (CNY119.3958) |
| 3+ | CNY91.000 (CNY102.830) |
| 10+ | CNY86.450 (CNY97.6885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.66 (CNY119.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011518Copy
Manufacturer Standard Lead Time10 weeks
Order Code4170004
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55.65mm
External Width - Metric125.95mm
External Depth - Metric176.8mm
IP RatingIP40, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.19"
External Width - Imperial4.96"
External Depth - Imperial6.96"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55.65mm
External Depth - Metric
176.8mm
Body Colour
Grey
External Height - Imperial
2.19"
External Depth - Imperial
6.96"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
125.95mm
IP Rating
IP40, IP65
NEMA Rating
-
External Width - Imperial
4.96"
Product Range
MP ABS Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282
