Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011398Copy
Manufacturer Standard Lead Time25 weeks
Order Code4155666
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.160 (CNY174.2008) |
| 5+ | CNY148.240 (CNY167.5112) |
| 10+ | CNY140.140 (CNY158.3582) |
| 25+ | CNY128.500 (CNY145.205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.16 (CNY174.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011398Copy
Manufacturer Standard Lead Time25 weeks
Order Code4155666
Technical Datasheet
Antenna Type5G / LTE / CBRS / FR1
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain4.8dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Wide-Band antenna supporting applications throughout 600MHz - 6GHz with SMA Direct-Mount
- Wide-Band (600MHz - 6GHz) outdoor antenna
- 4G/LTE/5G applications
- SMA Direct Mount Interface
- Radiation Pattern: Omni
- Peak Gain (dBi): 2.1/1.3/3.3/3.4/3.7/4.0/4.8 (@ 617-960MHz/GNSS/1710-2200MHz/2300-2690MHz/3300-4200MHz/4400-5000MHz/5150-5925MHz)
- Length: 210mm
Technical Specifications
Antenna Type
5G / LTE / CBRS / FR1
Frequency Max
5.85GHz
Gain
4.8dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
