Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011388Copy
Manufacturer Standard Lead Time33 weeks
Order Code4156132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.330 (CNY229.7629) |
| 5+ | CNY191.000 (CNY215.830) |
| 15+ | CNY182.700 (CNY206.451) |
| 50+ | CNY172.290 (CNY194.6877) |
| 100+ | CNY152.930 (CNY172.8109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.33 (CNY229.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011388Copy
Manufacturer Standard Lead Time33 weeks
Order Code4156132
Technical Datasheet
Connector to ConnectorType A Plug to Board-In Crimp Terminal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Board-In Crimp Terminal
Cable Length - Imperial
6.6ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0458
