Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011379Copy
Manufacturer Standard Lead Time36 weeks
Order Code4155502
Product RangeMP Auto Bolt AEY M8 Series
Your Part Number
110 In Stock
500 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.120 (CNY34.0356) |
| 5+ | CNY23.290 (CNY26.3177) |
| 20+ | CNY20.470 (CNY23.1311) |
| 50+ | CNY19.840 (CNY22.4192) |
| 150+ | CNY19.290 (CNY21.7977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.12 (CNY34.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011379Copy
Manufacturer Standard Lead Time36 weeks
Order Code4155502
Product RangeMP Auto Bolt AEY M8 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current350A
Voltage Rating VDC70V
Auto Blade Fuse Size68.5mm x 16.5mm x 10mm
Product RangeMP Auto Bolt AEY M8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP011379 is an EV automotive fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles. Suitable for charging protection and BMS protection applications.
- 70V DC rated voltage and 80mV max voltage drop
- 350A rated current
- Rated breaking capacity is 2.5kA at 70V DC
- Bolt size is M8
- 12Nm torque
- UL approved
- Operational temperature range from -40°C to 125°C
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
70V
Product Range
MP Auto Bolt AEY M8 Series
Fuse Current
350A
Auto Blade Fuse Size
68.5mm x 16.5mm x 10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
