Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011330Copy
Manufacturer Standard Lead Time29 weeks
Order Code4352922
Product RangeMCP 1.5MM WTB
Your Part Number
949 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY0.986 (CNY1.1142) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.789 (CNY0.8916) |
| 5000+ | CNY0.721 (CNY0.8147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.31 (CNY1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011330Copy
Manufacturer Standard Lead Time29 weeks
Order Code4352922
Product RangeMCP 1.5MM WTB
Technical Datasheet
Product RangeMCP 1.5MM WTB
No. of Positions3Ways
Pitch Spacing1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 1.5MM WTB
No. of Positions
3Ways
For Use With
Multicomp Pro MCP 1.5MM WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
