Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011327.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153597
Product RangeMCP 1.5MM WTB
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.530 (CNY6.2489) |
| 5+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.650 (CNY5.2545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.53 (CNY6.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011327.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4153597
Product RangeMCP 1.5MM WTB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
Contact Termination TypeSurface Mount Right Angle
Product RangeMCP 1.5MM WTB
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Right Angle
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Pitch Spacing
1.5mm
Product Range
MCP 1.5MM WTB
Contact Plating
Matte Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001347
